Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 305,310 $ |
| 5+ | 297,680 $ |
| 10+ | 290,050 $ |
| 25+ | 274,790 $ |
| 50+ | 259,510 $ |
| 100+ | 244,250 $ |
Informations produit
Aperçu du produit
APM-SHUNT-APO is an APM shunt meter. It is built for DC current measurements in low-side applications, working in conjunction with an external shunt up to 1000mV. Its high-resolution 0-1V DC input offers an accuracy of 0.1% of the signal or 0.5mV, whichever is greater. The meter’s unique display integrates analog readability with digital precision. The configuration software enables customization of scale, range, 10 alarm setpoints, color changing, and messaging. The two independent outputs that can operate as digital (open collector) or analog (4-20mA) for wider communication. Additionally, the Shunt Meter can be paired with the APM IoT Gateway (sold separately) to unlock powerful remote monitoring capabilities. Monitor readings anytime, anywhere, as well as record and export your data, and receive alerts online and via email with the option to also have SMS notifications. The positive LCD display, showing black figures on a color background, is suited for bright environments.
- Fully user-configurable digital panel meter
- Dynamic color-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, center zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analog (4-20mA)
Spécifications techniques
4
0V to 1V
68mm
12VDC
-10°C
APM Series
DC Current
12mm
68mm
24VDC
60°C
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits de remplacement pour APM-SHUNT-APO
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit