Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 239,760 $ |
| 5+ | 223,680 $ |
| 10+ | 207,600 $ |
| 25+ | 203,300 $ |
| 50+ | 198,990 $ |
| 100+ | 193,670 $ |
Informations produit
Aperçu du produit
APM-VOLT-ANO is an APM voltage meter. It is a digital voltmeter that automatically detects AC or DC inputs, measuring up to 600V, and ensuring 1% accuracy, ideal for measuring mains voltage in control panels and power supplies. The unique hybrid display combines analog-style clarity with digital precision, featuring an easy to read 4-digit readout, 40-segment bar graph, and color-adjusting backlight for immediate feedback on changing conditions. Fully customizable through the free APM software, users can set scale and range, 10 alarm setpoints, color changing requirements, and annunciators. The meter’s two independent outputs are configurable as digital or analog (4-20mA) for wider communication. The APM Volt Meter can be used with the APM IoT Gateway, to connect with Trumeter Cloud for remote monitoring and data recording, online and email alarm alerts, plus optional SMS notifications. The negative mode offers color-changing figures on a black background, perfect for darker settings.
- Fully user-configurable digital panel meter
- Dynamic color-changing backlight
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, center zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analog (4-20mA)
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
Spécifications techniques
4
0V AC to 528V AC / 0V DC to 600V DC
68.072mm
12V
-10°C
APM Series
AC Voltage / DC Voltage
12mm
68.072mm
24V
60°C
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits de remplacement pour APM-VOLT-ANO
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit