Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700D226M016ATE030 Polymer Aluminium Electrolytic Capacitor, AO-CAP, 22 µF, 16 V, 2917 [7343 Metric], 0.03 ohm](https://canada.newark.com/productimages/standard/en_US/95M8268-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700D226M016ATE030Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel08P5510
Re-Reel94W4766
Cut Tape94W4766
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.520 | $1,760.00 |
| Total Price | $1,760.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $3.520 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700D226M016ATE030Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel08P5510
Re-Reel94W4766
Cut Tape94W4766
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
ESR0.03ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current2.9A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.9A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.03ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
