Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A720V477M002PPE006 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2 V, 2917 [7343 Metric], 6000 µohm](https://canada.newark.com/productimages/standard/en_US/10AN2487-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA720V477M002PPE006Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10AN2487
Product RangeA720 AO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA720V477M002PPE006Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10AN2487
Product RangeA720 AO-CAP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR6000µohm
Lifetime @ Temperature3000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current8.26A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA720 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
8.26A
Product Length
7.3mm
Product Height
2.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
6000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A720 AO-CAP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
