Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812X663KFRLCAUTOCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel50AJ9648
Re-Reel50AJ9647RL
Cut Tape50AJ9647
Product RangeKONNEKT Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.340 | $5.34 |
| Total Price | $5.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 25+ | $3.690 |
| 100+ | $2.870 |
| 250+ | $2.700 |
| 500+ | $2.510 |
| 1000+ | $2.470 |
| 5000+ | $2.430 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.590 |
| 1000+ | $2.450 |
| 2000+ | $2.340 |
| 4000+ | $2.140 |
| 6000+ | $2.080 |
| 10000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812X663KFRLCAUTOCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel50AJ9648
Re-Reel50AJ9647RL
Cut Tape50AJ9647
Product RangeKONNEKT Series
Technical Datasheet
Capacitance0.066µF
Voltage(DC)1.5kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.066µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1.5kV
Capacitance Tolerance
± 10%
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1812X663KFRLCAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
