Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AEJBU4800A11JCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.81AC2337
Product RangeC4AE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 10+ | $8.580 |
| 25+ | $8.160 |
| 50+ | $7.740 |
| 100+ | $7.330 |
| 500+ | $7.100 |
| 1000+ | $6.880 |
| 2500+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AEJBU4800A11JCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.81AC2337
Product RangeC4AE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance8µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating19V/µs
Peak Current154A
RMS Current (Irms)8A
ESR7300µohm
Product Diameter-
Product Length31.5mm
Product Width19mm
Product Height29mm
Ripple Current-
Output (kvar)-
Product RangeC4AE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
8µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
154A
ESR
7300µohm
Product Length
31.5mm
Product Height
29mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
19V/µs
RMS Current (Irms)
8A
Product Diameter
-
Product Width
19mm
Ripple Current
-
Product Range
C4AE Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AEJBU4800A11J
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
