Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQSBW5150A3OJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AC8772
Product RangeC4AQ Series
Also Known As4AQSBW5150A3OJ
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 25+ | $10.810 |
| 100+ | $10.270 |
| 250+ | $10.060 |
| 500+ | $9.860 |
| 1000+ | $9.660 |
| 2500+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQSBW5150A3OJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AC8772
Product RangeC4AQ Series
Also Known As4AQSBW5150A3OJ
Technical Datasheet
Capacitor Case / PackageRadial Box - 4 Pin
Dielectric TypeMetallized PP
Capacitance15µF
Capacitance Tolerance± 5%
Product RangeC4AQ Series
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating22V/µs
Peak Current326A
RMS Current (Irms)22.9A
ESR0.0039ohm
Product Length42mm
Product Width35mm
Product Height50mm
Ripple Current-
Output (kvar)-
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Automotive grade (AEC–Q200)
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
15µF
Product Range
C4AQ Series
Capacitor Mounting
Through Hole
Voltage(DC)
1.5kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
22V/µs
RMS Current (Irms)
22.9A
Product Length
42mm
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
326A
ESR
0.0039ohm
Product Width
35mm
Ripple Current
-
Product Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
