Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L1R5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5356RL
Cut Tape30AJ5356
Product RangeMPEV Series
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.480 |
| 100+ | $1.290 |
| 250+ | $1.140 |
| 500+ | $1.080 |
| 1000+ | $0.984 |
| 5000+ | $0.892 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L1R5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5356RL
Cut Tape30AJ5356
Product RangeMPEV Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case6mm x 6mm x 3mm
Product RangeMPEV Series
Inductor Case / Package-
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
11A
Product Range
MPEV Series
DC Resistance Max
0.0127ohm
Product Length
6mm
Product Height
3mm
Technical Docs (1)
Alternatives for MPEV1D0630L1R5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
