Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET MPXV1D0530L3R3 Power Inductor (SMD), AEC-Q200, 3.3 µH, 5.5 A, Shielded, 5.5 A, MPXV Series, 2020 [5050 Metric]](https://canada.newark.com/productimages/standard/en_US/51AH4674-40.jpg)
ManufacturerKEMET
Manufacturer Part NoMPXV1D0530L3R3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel51AH4699
Re-Reel51AH4698RL
Cut Tape51AH4698
Product RangeMPXV Series
Also Known AsUPI2X10530V3R3
Your Part Number
190 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 25+ | $1.280 |
| 100+ | $1.160 |
| 250+ | $1.110 |
| 500+ | $1.080 |
| 1000+ | $0.955 |
| 5000+ | $0.893 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.923 |
| 7500+ | $0.904 |
| 12500+ | $0.886 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0530L3R3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel51AH4699
Re-Reel51AH4698RL
Cut Tape51AH4698
Product RangeMPXV Series
Also Known AsUPI2X10530V3R3
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case5.3mm x 5mm x 3mm
Product RangeMPXV Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0428ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 3mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.5A
Product Range
MPXV Series
DC Resistance Max
0.0428ohm
Product Length
5.3mm
Product Height
3mm
Technical Docs (3)
Alternatives for MPXV1D0530L3R3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
