Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0840L6R8Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AH4855
Product RangeMPXV Series
Also Known AsUPI2X10840V6R8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.290 |
| 3000+ | $1.160 |
| 5000+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0840L6R8Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AH4855
Product RangeMPXV Series
Also Known AsUPI2X10840V6R8
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeMPXV Series
Power Inductor Case8.65mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0334ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.3A
Saturation Current (Isat)
9A
Power Inductor Case
8.65mm x 8mm x 4mm
DC Resistance Max
0.0334ohm
Product Length
8.65mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPXV1D0840L6R8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
