Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495X107M016ATCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18K7457
Product RangeT495 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.280 |
| 1500+ | $2.920 |
| 2500+ | $2.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X107M016ATCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18K7457
Product RangeT495 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitance Tolerance± 20%
ESR-000ohm
Manufacturer Size CodeX
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Product Width
4.3mm
Product Range
T495 Series
Operating Temperature Max
125°C
Voltage(DC)
16V
ESR
-000ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
