Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT498A105K035ATE10K
Newark Part No.12N3123
Product RangeT498 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $0.295 |
5000+ | $0.288 |
10000+ | $0.266 |
20000+ | $0.248 |
30000+ | $0.231 |
50000+ | $0.221 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$590.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT498A105K035ATE10K
Newark Part No.12N3123
Product RangeT498 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR10ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current87mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeT498 Series
Operating Temperature Max150°C
QualificationAEC-Q200
Product Overview
The T498 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
- Meets or exceeds EIA standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- 0.47 to 220μF Capacitance range
- 4 to 50V Voltage range
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
10ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
T498 Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
87mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T498A105K035ATE10K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate