![KEMET T520C227M004ATE025 Tantalum Polymer Capacitor, KO-CAP®, 220 µF, ± 20%, 4 V, C, 0.025 ohm, 2312 [6032 Metric]](https://canada.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantity | Price |
|---|---|
| 500+ | $1.040 |
| 1500+ | $1.020 |
| 2500+ | $0.997 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
220µF
± 20%
C
6mm
2.5mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
4V
0.025ohm
2312 [6032 Metric]
3.2mm
2.6A
105°C
-
No SVHC (25-Jun-2025)
Alternatives for T520C227M004ATE025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
