![KEMET T521D336M035ATE065 Tantalum Polymer Capacitor, 33 µF, ± 20%, 35 V, D, 0.065 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/02AC0194-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.660 | $5.66 |
| Total Price | $5.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $4.130 |
| 25+ | $3.830 |
| 50+ | $3.520 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
33µF
35V
0.065ohm
7.3mm
2.8mm
-55°C
T521 KO-CAP Series
No SVHC (27-Jun-2024)
± 20%
D
2917 [7343 Metric]
4.3mm
1.9A
125°C
-
Alternatives for T521D336M035ATE065
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
