Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X476M035AHE030 Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, X, 0.03 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/10AN2007-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X476M035AHE030Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel10AN2008
Cut Tape10AN2008
Product RangeT521 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.250 | $11.25 |
| Total Price | $11.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.250 |
| 100+ | $9.210 |
| 250+ | $8.430 |
| 500+ | $7.830 |
| 1000+ | $7.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X476M035AHE030Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel10AN2008
Cut Tape10AN2008
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeX
ESR0.03ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.9A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.03ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.9A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
