
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.530 | $5.53 |
| Total Price | $5.53 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 25+ | $4.070 |
| 100+ | $3.320 |
| 250+ | $3.170 |
| 500+ | $3.020 |
| 1000+ | $2.960 |
| 5000+ | $2.890 |
| Quantity | Price |
|---|---|
| 500+ | $3.500 |
| 1500+ | $3.430 |
| 2500+ | $3.360 |
Product Information
Product Overview
The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
- Extremely stable ESR at 125°C
- Volumetrically efficient
- High frequency capacitance retention
- 100% surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
100µF
D
7.3mm
2.8mm
125°C
MSL 3 - 168 hours
± 20%
0.025ohm
4.3mm
-55°C
T525 KO-CAP Series
No SVHC (25-Jun-2025)
Alternatives for T525D107M010ATE025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
