![KEMET T591B476M006ATE070 Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 6.3 V, B, 0.07 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/29Y1320-40.jpg)
| Quantity | Price |
|---|---|
| 2000+ | $0.637 |
| 4000+ | $0.581 |
| 6000+ | $0.563 |
| 10000+ | $0.554 |
Product Information
Product Overview
The T591 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high humidity/high temperature polymer electrolytic series delivers higher capacitance and ESR stability under harsh environmental conditions.
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Meets or exceeds EIA standard 535BAAC
- Capacitance up to 1500µF
- 6.3 to 16V Voltage range
- 100% Accelerated steady state aging
Technical Specifications
47µF
± 20%
0.07ohm
3.5mm
1.9mm
-55°C
T591 KO-CAP Series
MSL 3 - 168 hours
6.3V
B
1411 [3528 Metric]
2.8mm
1.347A
125°C
-
No SVHC (25-Jun-2025)
Alternatives for T591B476M006ATE070
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
