Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598V227M004ATE009 Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, V, 9000 µohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/10AN2508-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598V227M004ATE009Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel10AN2508RL
Cut Tape10AN2508
Product RangeT598 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 25+ | $2.860 |
| 100+ | $2.640 |
| 250+ | $2.380 |
| 500+ | $2.130 |
| 1000+ | $1.860 |
| 5000+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598V227M004ATE009Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel10AN2508RL
Cut Tape10AN2508
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeV
ESR9000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current6.67A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
9000µohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.67A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for T598V227M004ATE009
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
