Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F750G158MRC Surface Mount Tantalum Capacitor, 1500 µF, 4 V, 2824 [7260 Metric], ± 20%, 0.12 ohm, R](https://canada.newark.com/productimages/standard/en_US/5019394.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G158MRCCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.58R4017
Product RangeF75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $5.010 |
| 60000+ | $4.910 |
| 100000+ | $4.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$100,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G158MRCCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.58R4017
Product RangeF75 Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)4V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.12ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.44A
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Operating Temperature Min-55°C
Product RangeF75 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.12ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Product Range
F75 Series
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.44A
Product Width
1.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
