Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF950J107MPAAQ2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel66AH5834
Re-Reel52X6053RL
Cut Tape52X6053
Product RangeF95 Series
Your Part Number
4,770 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.460 | $12.30 |
| Total Price | $12.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.460 |
| 10+ | $1.750 |
| 15+ | $1.670 |
| 25+ | $1.580 |
| 50+ | $1.490 |
| 125+ | $1.400 |
| 250+ | $1.380 |
| 500+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.870 |
| 4000+ | $1.710 |
| 6000+ | $1.660 |
| 10000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J107MPAAQ2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel66AH5834
Re-Reel52X6053RL
Cut Tape52X6053
Product RangeF95 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR1.2ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current-
Product Length2.2mm
Product Width1.25mm
Product Height1mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
2.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
-
Product Width
1.25mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for F950J107MPAAQ2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
