Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F950J686MSAAQ2 Surface Mount Tantalum Capacitor, FRAMELESS™, 68 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 0.9 ohm, A](https://canada.newark.com/productimages/standard/en_US/4658410.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J686MSAAQ2Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.54K5198
Product RangeF95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.884 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 2500
$17,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J686MSAAQ2Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.54K5198
Product RangeF95 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR0.9ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeF95 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
F95 Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
