Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF951E106KAAAQ2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH5836
Re-Reel55AC2294RL
Cut Tape55AC2294
Product RangeF95 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.670 | $23.35 |
| Total Price | $23.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.670 |
| 10+ | $4.450 |
| 25+ | $4.060 |
| 50+ | $3.690 |
| 100+ | $3.380 |
| 250+ | $2.880 |
| 500+ | $2.590 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF951E106KAAAQ2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH5836
Re-Reel55AC2294RL
Cut Tape55AC2294
Product RangeF95 Series
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current194mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
194mA
Product Width
1.6mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for F951E106KAAAQ2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
