Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/25-0075Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25AM5393
Product RangeTWC Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.710 |
| 5+ | $109.110 |
| 10+ | $101.170 |
| 25+ | $93.900 |
| 50+ | $91.910 |
| 100+ | $86.610 |
Price for:Each
Minimum: 1
Multiple: 1
$115.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/25-0075Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25AM5393
Product RangeTWC Series
Capacitance39µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR3.54ohm
Failure Rate1 % Per 1000 Hours
Ripple Current1.3A
Capacitor Case / Package-
Product Diameter7.14mm
Product Length16.28mm
Product Height-
Product RangeTWC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
39µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
1 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
16.28mm
Product Range
TWC Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
ESR
3.54ohm
Ripple Current
1.3A
Product Diameter
7.14mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006
Alternatives for M39006/25-0075
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
