Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJC226M010RWJ Niobium Oxide Capacitor, OxiCap, 22 µF, 10 V, 0.5 ohm, 2312 [6032 Metric], ± 20%, Surface Mount](https://canada.newark.com/productimages/standard/en_US/4401561.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC226M010RWJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel56K2782
Cut Tape75M9212
Product RangeOxiCap NOJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.656 | $5,904.00 |
| Total Price | $5,904.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.656 |
| 18000+ | $0.644 |
| 27000+ | $0.630 |
| 45000+ | $0.617 |
| 90000+ | $0.603 |
| 225000+ | $0.591 |
| 450000+ | $0.577 |
| 900000+ | $0.564 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.656 |
| 27000+ | $0.644 |
| 45000+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC226M010RWJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel56K2782
Cut Tape75M9212
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
ESR0.5ohm
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
22µF
ESR
0.5ohm
Capacitance Tolerance
± 20%
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitor Case / Package
2312 [6032 Metric]
Capacitor Mounting
Surface Mount
Product Width
3.2mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
