Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACH476M003XTA Surface Mount Tantalum Capacitor, 47 µF, 3 V, 0805 [2012 Metric], ± 20%, 5 ohm, H](https://canada.newark.com/productimages/standard/en_US/96Y7940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTACH476M003XTACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel65M4689
Re-Reel96Y7931
Cut Tape96Y7931
Product RangeTACmicrochip TAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.870 | $1,435.00 |
| Total Price | $1,435.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.870 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.410 |
| 1000+ | $2.290 |
| 2000+ | $2.180 |
| 4000+ | $1.990 |
| 6000+ | $1.940 |
| 10000+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACH476M003XTACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel65M4689
Re-Reel96Y7931
Cut Tape96Y7931
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current89mA
Product Length2mm
Product Width1.35mm
Product Height1mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Ripple Current
89mA
Product Width
1.35mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
