Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTACR475K010XTACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel70K5179
Re-Reel12P7852RL
Cut Tape12P7852
Product RangeTACmicrochip TAC Series
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $3.190 |
| 25+ | $3.030 |
| 50+ | $2.870 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.340 |
| 1000+ | $2.230 |
| 2000+ | $2.120 |
| 4000+ | $1.940 |
| 6000+ | $1.880 |
| 10000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR475K010XTACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel70K5179
Re-Reel12P7852RL
Cut Tape12P7852
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance4.7µF
Voltage Rating10V
Voltage(DC)10V
Tantalum Capacitor Case0805 [2012 Metric]
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR6ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current87mA
Product Length2mm
Series NameTAC
Product Width1.35mm
Case Size0805
Product Height1.35mm
Leakage Current0.5µA
Product Diameter-
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
10V
Capacitor Case / Package
0805 [2012 Metric]
ESR
6ohm
Failure Rate
-
Product Length
2mm
Product Width
1.35mm
Product Height
1.35mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
Voltage Rating
10V
Tantalum Capacitor Case
0805 [2012 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
87mA
Series Name
TAC
Case Size
0805
Leakage Current
0.5µA
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
Supplier Package
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TACR475K010XTA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
