Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA335K025RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel62AC0283
Re-Reel65W8085RL
Cut Tape65W8085
Product RangeTAJ Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.437 | $0.00 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.897 |
| 10+ | $0.577 |
| 15+ | $0.535 |
| 25+ | $0.491 |
| 50+ | $0.449 |
| 125+ | $0.410 |
| 250+ | $0.378 |
| 500+ | $0.344 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.437 |
| 5000+ | $0.427 |
| 10000+ | $0.399 |
| 20000+ | $0.376 |
| 30000+ | $0.355 |
| 50000+ | $0.341 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA335K025RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel62AC0283
Re-Reel65W8085RL
Cut Tape65W8085
Product RangeTAJ Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3.7ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current142mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3.7ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
142mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJA335K025RNJ
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
