Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC107M010RNJ Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2312 [6032 Metric], ± 20%, 1.2 ohm, C](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC107M010RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65M4831
Re-Reel60R5936RL
Cut Tape60R5936
Product RangeTAJ Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 25+ | $0.713 |
| 100+ | $0.656 |
| 250+ | $0.606 |
| 500+ | $0.556 |
| 1000+ | $0.512 |
| 2500+ | $0.502 |
| 5000+ | $0.491 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.556 |
| 1500+ | $0.512 |
| 2500+ | $0.502 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC107M010RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65M4831
Re-Reel60R5936RL
Cut Tape60R5936
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current303mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
303mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJC107M010RNJ
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
