Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJV108M006RNJ Surface Mount Tantalum Capacitor, 1000 µF, 6.3 V, 2924 [7361 Metric], ± 20%, 0.4 ohm, V](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV108M006RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4068
Cut Tape73R9235
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $5.280 | $2,112.00 |
| Total Price | $2,112.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $5.280 |
| 800+ | $5.170 |
| 1200+ | $5.070 |
| 2000+ | $4.960 |
| 4000+ | $4.860 |
| 10000+ | $4.750 |
| 20000+ | $4.650 |
Full Reel
| Quantity | Price |
|---|---|
| 2800+ | $5.280 |
| 8400+ | $5.170 |
| 14000+ | $5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV108M006RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4068
Cut Tape73R9235
Product RangeTAJ Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
ESR0.4ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current1.12A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Ripple Current
1.12A
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
