Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJV157K020RNJ Surface Mount Tantalum Capacitor, 150 µF, 20 V, 2924 [7361 Metric], ± 10%, 0.5 ohm, V](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV157K020RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4070
Cut Tape73R9236
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $4.930 | $1,972.00 |
| Total Price | $1,972.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $4.930 |
| 800+ | $4.830 |
| 1200+ | $4.730 |
| 2000+ | $4.630 |
| 4000+ | $4.540 |
| 10000+ | $4.440 |
| 20000+ | $4.340 |
| 40000+ | $4.240 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $4.930 |
| 7200+ | $4.830 |
| 12000+ | $4.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV157K020RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4070
Cut Tape73R9236
Product RangeTAJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)20V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current913mA
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
913mA
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
