Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD227M010R0015 Tantalum Polymer Capacitor, 220 µF, ± 20%, 10 V, D, 0.015 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD227M010R0015Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel77AH1092
Re-Reel77AH1091RL
Cut Tape77AH1091
Product RangeTCJ Series
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 25+ | $2.720 |
| 100+ | $2.130 |
| 250+ | $1.950 |
| 500+ | $1.750 |
| 1000+ | $1.710 |
| 5000+ | $1.680 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.130 |
| 1500+ | $2.090 |
| 2500+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD227M010R0015Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel77AH1092
Re-Reel77AH1091RL
Cut Tape77AH1091
Product RangeTCJ Series
Technical Datasheet
Capacitance220µF
Product RangeTCJ Series
Voltage(DC)10V
Capacitance Tolerance± 20%
ESR0.015ohm
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current3.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJD227M010R0015 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 220µF with ±20% tolerance
- ESR is 0.015ohm
- Ripple current is 3.9A
- Voltage rating is 10VDC
- 7.3 x 4.3 x 2.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
220µF
Voltage(DC)
10V
ESR
0.015ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.9A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TCJ Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
