Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD227M010R0015E Tantalum Polymer Capacitor, 220 µF, ± 20%, 10 V, D, 0.015 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/25AM0004-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD227M010R0015ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM0001
Cut Tape25AM0001
Product RangeTCJ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.380 |
| 25+ | $3.230 |
| 50+ | $3.050 |
| 100+ | $2.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD227M010R0015ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM0001
Cut Tape25AM0001
Product RangeTCJ Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current3.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
220µF
Voltage(DC)
10V
ESR
0.015ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (17-Dec-2015)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.9A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for TCJD227M010R0015E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
