Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJE156M063R0150E Tantalum Polymer Capacitor, 15 µF, ± 20%, 63 V, E, 0.15 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/25AM0004-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE156M063R0150ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM0003RL
Cut Tape25AM0003
Product RangeTCJ Series
Your Part Number
375 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.690 | $9.69 |
| Total Price | $9.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 25+ | $7.000 |
| 100+ | $5.470 |
| 250+ | $5.360 |
| 500+ | $5.250 |
| 1000+ | $5.150 |
| 5000+ | $5.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE156M063R0150ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM0003RL
Cut Tape25AM0003
Product RangeTCJ Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeE
ESR0.15ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
63V
ESR
0.15ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.3A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
