Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJP336M010R3500 Surface Mount Tantalum Capacitor, 33 µF, 10 V, 0805 [2012 Metric], ± 20%, 3.5 ohm, P](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJP336M010R3500Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel64M1270
Re-Reel97M6513RL
Cut Tape97M6513
Product RangeTLJ Series
Your Part Number
2,484 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.020 |
| 100+ | $0.944 |
| 250+ | $0.876 |
| 500+ | $0.756 |
| 1000+ | $0.719 |
| 2500+ | $0.678 |
| 5000+ | $0.644 |
Full Reel
| Quantity | Price |
|---|---|
| 17500+ | $0.687 |
| 52500+ | $0.673 |
| 87500+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJP336M010R3500Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel64M1270
Re-Reel97M6513RL
Cut Tape97M6513
Product RangeTLJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR3.5ohm
Manufacturer Size CodeP
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
3.5ohm
Product Length
2.05mm
Product Height
1.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Product Width
1.35mm
Product Range
TLJ Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
