Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA475K016R2000 Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], ± 10%, 2 ohm, A](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA475K016R2000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75M2899RL
Cut Tape75M2899
Product RangeTPS Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.795 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 10+ | $0.583 |
| 25+ | $0.569 |
| 50+ | $0.554 |
| 100+ | $0.540 |
| 250+ | $0.524 |
| 2500+ | $0.511 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA475K016R2000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75M2899RL
Cut Tape75M2899
Product RangeTPS Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current194mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
194mA
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSA475K016R2000
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
