Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC107K016R0200 Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2312 [6032 Metric], ± 10%, 0.2 ohm, C](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107K016R0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95W2718
Re-Reel09R6588RL
Cut Tape09R6588
Product RangeTPS Series
Your Part Number
924 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.200 |
| 100+ | $1.700 |
| 250+ | $1.600 |
| 500+ | $1.500 |
| 1000+ | $1.400 |
| 5000+ | $1.380 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.500 |
| 1500+ | $1.400 |
| 2500+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107K016R0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95W2718
Re-Reel09R6588RL
Cut Tape09R6588
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current742mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
742mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSC107K016R0200
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
