Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC226K016R0250 Surface Mount Tantalum Capacitor, 22 µF, 16 V, 2312 [6032 Metric], ± 10%, 0.25 ohm, C](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC226K016R0250Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8765
Cut Tape64M4886
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.860 | $930.00 |
| Total Price | $930.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 1500+ | $1.790 |
| 2500+ | $1.750 |
| 5000+ | $1.710 |
| 12500+ | $1.680 |
| 25000+ | $1.640 |
| 50000+ | $1.600 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.900 |
| 1500+ | $1.780 |
| 2500+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC226K016R0250Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8765
Cut Tape64M4886
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
ESR0.25ohm
Failure Rate-
Ripple Current663mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Technical Specifications
Capacitance
22µF
ESR
0.25ohm
Ripple Current
663mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSC226K016R0250
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
