Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV337K010R0040 Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2924 [7361 Metric], ± 10%, 0.04 ohm, V](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV337K010R0040Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel70K5685
Cut Tape64M4903
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2400 | $10.050 | $24,120.00 |
| Total Price | $24,120.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2400+ | $10.050 |
| 4800+ | $9.860 |
| 7200+ | $9.650 |
| 12000+ | $9.450 |
| 24000+ | $9.250 |
| 60000+ | $9.040 |
| 120000+ | $8.850 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $9.350 |
| 7200+ | $9.170 |
| 12000+ | $8.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV337K010R0040Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel70K5685
Cut Tape64M4903
Product RangeTPS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.04ohm
Manufacturer Size CodeV
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.04ohm
Product Length
7.3mm
Product Height
3.55mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Product Width
6.1mm
Product Range
TPS Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
