Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV686K025R0080 Surface Mount Tantalum Capacitor, 68 µF, 25 V, 2924 [7361 Metric], ± 10%, 0.08 ohm, V](https://canada.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV686K025R0080Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J9295
Cut Tape96Y8109
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $6.010 | $24,040.00 |
| Total Price | $24,040.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $6.010 |
| 8000+ | $5.880 |
| 12000+ | $5.770 |
| 20000+ | $5.640 |
| 40000+ | $5.530 |
| 100000+ | $5.400 |
| 200000+ | $5.290 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $6.010 |
| 12000+ | $5.880 |
| 20000+ | $5.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV686K025R0080Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J9295
Cut Tape96Y8109
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.08ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current1.77A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TPS series from AVX are low ESR tantalum capacitors. These are robust Mn02 solid electrolyte capacitors with an ESR as low as 80mohm makes it suitable for smoothing and filtering on 3.3V power rail of general medium power DC/DC converters. These capacitors are available in 14 EIA metric case sizes of 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 6032-20, 2012-15, 2012-12, 3216-12, 3528-12, 7361-38, 6032-15, 7343-15 and 7343-20. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
- Capacitance value range from 0.15μF to 1500μF
- Available in ±10% and ±20% tolerance values
- 2.5VDC, 4VDC, 6.3VDC, 10VDC, 16VDC, 20VDC, 25VDC, 35VDC and 50VDC rated voltages available
- Operating temperature range from -55°C to +125°C
- Pure tin, tin and gold plating terminations
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
1.77A
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
