Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRJC226K016RRJ Surface Mount Tantalum Capacitor, 22 µF, 16 V, 2312 [6032 Metric], ± 10%, 0.7 ohm, C](https://canada.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJC226K016RRJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52R6866
Product RangeTRJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.525 |
| 1000+ | $0.514 |
| 1500+ | $0.505 |
| 2500+ | $0.493 |
| 5000+ | $0.484 |
| 12500+ | $0.473 |
| 25000+ | $0.463 |
| 50000+ | $0.452 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$262.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJC226K016RRJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52R6866
Product RangeTRJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Voltage Rating16V
Tantalum Capacitor Case2312 [6032 Metric]
Capacitor Case / Package2312 [6032 Metric]
Product RangeTRJ Series
ESR0.7ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current396mA
Product Length6mm
Series NameTRJ
Product Width2.8mm
Manufacturer Size CodeC
Tamaño de Funda2312
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Supplier Package2312 [6032 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Voltage Rating
16V
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
6mm
Product Width
2.8mm
Tamaño de Funda
2312
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Tantalum Capacitor Case
2312 [6032 Metric]
Product Range
TRJ Series
Capacitance Tolerance
± 10%
Ripple Current
396mA
Series Name
TRJ
Manufacturer Size Code
C
Product Height
2.6mm
Operating Temperature Max
125°C
Supplier Package
2312 [6032 Metric]
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
