Print Page
7,522 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.872 | $8.72 |
| Total Price | $8.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.872 |
| 20+ | $0.816 |
| 30+ | $0.760 |
| 50+ | $0.683 |
| 100+ | $0.612 |
| 250+ | $0.526 |
| 500+ | $0.468 |
| 1000+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI1812T800R-10Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel66W8869RL
Cut Tape66W8869
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance80ohm
DC Current Rating6A
Product RangeHI Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
6A
DC Resistance Max
0.01ohm
Product Length
4.5mm
Product Height
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
80ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

