Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoROX05SJ20RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AC5386
Product RangeROX Series
Also Known As3-1676123-4
Your Part Number
3,598 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 30000+ | $0.050 |
| 45000+ | $0.049 |
| 75000+ | $0.048 |
| 150000+ | $0.046 |
| 375000+ | $0.045 |
| 750000+ | $0.043 |
| 1500000+ | $0.042 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoROX05SJ20RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AC5386
Product RangeROX Series
Also Known As3-1676123-4
Technical Datasheet
Resistance20ohm
Product RangeROX Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ROX05SJ20R
1 Product Found
Technical Specifications
Resistance
20ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
