Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-270MUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel29AH6521RL
Cut Tape29AH6521
Product RangeMC SD105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.826 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
| 250+ | $0.640 |
| 500+ | $0.579 |
| 1000+ | $0.527 |
| 5000+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-270MUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel29AH6521RL
Cut Tape29AH6521
Product RangeMC SD105 Series
Inductance27µH
RMS Current (Irms)1.76A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SD105 Series
Power Inductor Case10.2mm x 9mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
MC SD105 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.76A
Saturation Current (Isat)
-
Power Inductor Case
10.2mm x 9mm x 5.4mm
DC Resistance Max
0.11ohm
Product Length
10.2mm
Product Height
5.4mm
Alternatives for MCSD105-270MU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
