Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002859Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel64AH4432
Re-Reel83AH2660RL
Cut Tape83AH2660
Product RangeMC PCDR Series
Your Part Number
284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.855 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 250+ | $0.650 |
| 500+ | $0.583 |
| 1000+ | $0.527 |
| 5000+ | $0.480 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.527 |
| 5000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002859Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel64AH4432
Re-Reel83AH2660RL
Cut Tape83AH2660
Product RangeMC PCDR Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeMC PCDR Series
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
-
Product Range
MC PCDR Series
DC Resistance Max
0.052ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
