Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24120CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K0602
Product Range2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.670 |
| 3000+ | $2.530 |
| 4500+ | $2.320 |
| 7500+ | $2.110 |
| 15000+ | $1.930 |
| 37500+ | $1.650 |
| 75000+ | $1.450 |
| 150000+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$4,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24120CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K0602
Product Range2400 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.36A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.36A
Product Range2400 Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
DC Resistance Max100mohm
Inductance Tolerance-
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
2400 Series
DC Resistance Max
100mohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
1.36A
Saturation Current (Isat)
1.36A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance
-
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
