Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKE0305DCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86T4657
Product RangeNKE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 5+ | $9.010 |
| 10+ | $8.870 |
| 25+ | $8.770 |
| 50+ | $8.590 |
| 100+ | $8.230 |
| 250+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKE0305DCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86T4657
Product RangeNKE Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width9.8mm
Height5.4mm
Depth11.5mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeNKE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
5.4mm
Input Voltage DC Min
2.97V
Product Range
NKE Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
9.8mm
Depth
11.5mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (04-Feb-2026)
Alternatives for NKE0305DC
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
