
Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | $58.830 |
Product Information
Product Overview
The UEI15-050-Q12P-C is a 1-output board-mount isolated DC to DC Converter ideal for battery powered and telecom equipment offers efficient regulated DC power for printed circuit board mounting. The UEI 15W series 15W DC/DC converter includes full magnetic and optical isolation up to 2250VDC (basic insulation). For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifications assure compatibility to circuits using CPU's, ASIC's, programmable logic and FPGA's. For systems requiring controlled start-up/shutdown, an external switch, transistor or digital logic may be used to activate the remote on/off control. A wealth of self-protection features avoids both converter and external circuit problems.
- Small footprint DC/DC converter, ideal for high current applications
- Isolation up to 2250VDC (basic)
- Up to 15W or greater total output power with over-temperature shutdown
- High efficiency synchronous rectifier forward topology
- Stable operation with no required external components
- Extensive self-protection shut down features
- High efficiency offers minimal heat build-up and no fan operation
- Output overvoltage and reverse conduction elimination
- -40 to +85°C Operating temperature range
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation
Technical Specifications
ITE
4:1
1 Output
3A
-
2kV
Fixed, Adjustable
8.1mm
27.9mm
36V
No SVHC (07-Jul-2017)
DIP
15W
5V
-
-
24V
24.4mm
Through Hole
9V
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
