Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-5/20-D48NH-C
Newark Part No.47W2208
Product RangeULS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-5/20-D48NH-C
Newark Part No.47W2208
Product RangeULS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Input Ratio2:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeULS Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
Lead
DC / DC Converter Type
DOSA
Output Power Max
100W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.9mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
ULS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate