Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4438
Product RangeStackohm 250 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4438
Product RangeStackohm 250 Series
Technical Datasheet
Resistance1ohm
Product RangeStackohm 250 Series
Power Rating10W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating187V
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length19.05mm
Product Width9.525mm
Product Height9.525mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1ohm
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
19.05mm
Product Height
9.525mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
Stackohm 250 Series
Resistance Tolerance
± 5%
Voltage Rating
187V
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Panel Mount
Product Width
9.525mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
