Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B46K4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20R9451
Product RangeR Series
Also Known As1622795-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.512 |
| 4000+ | $0.484 |
| 6000+ | $0.455 |
| 10000+ | $0.428 |
| 20000+ | $0.420 |
| 50000+ | $0.412 |
| 100000+ | $0.403 |
| 200000+ | $0.395 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,024.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B46K4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20R9451
Product RangeR Series
Also Known As1622795-4
Technical Datasheet
Resistance46.4kohm
Product RangeR Series
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating250V
Temperature Coefficient± 15ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
46.4kohm
Resistance Tolerance
± 0.1%
Power Rating
250mW
Temperature Coefficient
± 15ppm/°C
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Resistor Technology
Metal Film
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
